Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-19P-ST-5.0MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2362216
Also Known As1818160500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY975.270 (CNY1,102.0551) |
| 5+ | CNY947.160 (CNY1,070.2908) |
| 10+ | CNY915.690 (CNY1,034.7297) |
| 25+ | CNY886.060 (CNY1,001.2478) |
| 50+ | CNY868.610 (CNY981.5293) |
| 100+ | CNY792.950 (CNY896.0335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY975.27 (CNY1,102.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-19P-ST-5.0MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2362216
Also Known As1818160500
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
