Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-12P-ST-5.0MCopy
Order Code2362212
Also Known As1906280500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.280 (CNY959.6864) |
| 5+ | CNY831.150 (CNY939.1995) |
| 10+ | CNY804.690 (CNY909.2997) |
| 25+ | CNY778.310 (CNY879.4903) |
| 50+ | CNY757.480 (CNY855.9524) |
| 100+ | CNY709.220 (CNY801.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.28 (CNY959.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-12P-ST-5.0MCopy
Order Code2362212
Also Known As1906280500
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SAIS-M23-12P-ST-5.0M is a 5m 12-position Sensor/Actuator Cable with M23 straight connector one end and free end other. The sensor/actuator cable is used for wiring sensors and actuators and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration. The M23 cable offers high mating frequency, high current carrying capacity and high-density contacts coupled with minimal dimensions.
- Black PUR sheath
- TPM insulation
- Die-cast zinc threaded ring
- Gold-plated contacts
- 10¹²Ω Insulation resistance
- 8A Rated current
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
0
No. of Positions
12 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681
