Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIP-M12BG-4-3.0UCopy
Manufacturer Standard Lead Time10 weeks
Order Code2362186
Also Known As1108740300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.190 (CNY157.2847) |
| 10+ | CNY135.780 (CNY153.4314) |
| 25+ | CNY131.350 (CNY148.4255) |
| 100+ | CNY126.940 (CNY143.4422) |
| 250+ | CNY123.750 (CNY139.8375) |
| 500+ | CNY112.860 (CNY127.5318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.19 (CNY157.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIP-M12BG-4-3.0UCopy
Manufacturer Standard Lead Time10 weeks
Order Code2362186
Also Known As1108740300
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SAIP-M12BG-4-3.0U is a 3m 4-position Sensor/Actuator Cable with M12 straight connector at one end and free end at other. The sensor/actuator cable is used for wiring sensors and actuators and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration. The M12 sensor-actuator cable is supplied as standard with brass nickel-plated nuts.
- Black PUR sheath
- TPM insulation
- Gold-plated contacts
- Plastic threaded ring
- 0.34mm² Core cross-section
- 10⁸Ω Insulation resistance
- 250V Rated voltage
- 4A Rated current
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131
