Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M8BW-3-3.0UCopy
Manufacturer Standard Lead Time10 weeks
Order Code2362203
Also Known As1964300300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.230 (CNY374.2899) |
| 5+ | CNY323.100 (CNY365.103) |
| 10+ | CNY312.560 (CNY353.1928) |
| 25+ | CNY302.070 (CNY341.3391) |
| 50+ | CNY294.480 (CNY332.7624) |
| 100+ | CNY268.560 (CNY303.4728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.23 (CNY374.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M8BW-3-3.0UCopy
Manufacturer Standard Lead Time10 weeks
Order Code2362203
Also Known As1964300300
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179
