Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M12BW-3L3.0UCopy
Manufacturer Standard Lead Time12 weeks
Order Code2362201
Also Known As1912110300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.120 (CNY536.8856) |
| 5+ | CNY461.430 (CNY521.4159) |
| 10+ | CNY446.100 (CNY504.093) |
| 25+ | CNY431.660 (CNY487.7758) |
| 50+ | CNY423.160 (CNY478.1708) |
| 100+ | CNY386.300 (CNY436.519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.12 (CNY536.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M12BW-3L3.0UCopy
Manufacturer Standard Lead Time12 weeks
Order Code2362201
Also Known As1912110300
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
