Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M12BW-3-3.0VCopy
Manufacturer Standard Lead Time11 weeks
Order Code2362206
Also Known As1466130300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.530 (CNY385.9289) |
| 5+ | CNY333.150 (CNY376.4595) |
| 10+ | CNY322.280 (CNY364.1764) |
| 25+ | CNY311.460 (CNY351.9498) |
| 50+ | CNY303.640 (CNY343.1132) |
| 100+ | CNY276.910 (CNY312.9083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.53 (CNY385.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIL-ZW-M12BW-3-3.0VCopy
Manufacturer Standard Lead Time11 weeks
Order Code2362206
Also Known As1466130300
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233
