Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-S-HWCopy
Manufacturer Standard Lead Time11 weeks
Order Code1961171
Product RangeSAI M23
Also Known As1169990000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.310 (CNY190.1903) |
| 10+ | CNY159.920 (CNY180.7096) |
| 25+ | CNY154.320 (CNY174.3816) |
| 100+ | CNY143.460 (CNY162.1098) |
| 250+ | CNY139.780 (CNY157.9514) |
| 500+ | CNY106.620 (CNY120.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.31 (CNY190.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIE-M23-S-HWCopy
Manufacturer Standard Lead Time11 weeks
Order Code1961171
Product RangeSAI M23
Also Known As1169990000
Technical Datasheet
Product RangeSAI M23
Shell TypeWall Mount Receptacle
For Use WithM23 Series Signal Transmission Housings
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
SAI M23
For Use With
M23 Series Signal Transmission Housings
Connector Shell Size
-
Shell Type
Wall Mount Receptacle
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
