Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-19P-ST-5.0MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2362218
Also Known As1818180500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY830.830 (CNY938.8379) |
| 5+ | CNY814.220 (CNY920.0686) |
| 10+ | CNY797.600 (CNY901.288) |
| 25+ | CNY780.990 (CNY882.5187) |
| 50+ | CNY764.370 (CNY863.7381) |
| 100+ | CNY747.750 (CNY844.9575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY830.83 (CNY938.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-19P-ST-5.0MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2362218
Also Known As1818180500
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.948
