Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoLM3.5/03/90 3.2Copy
Manufacturer Standard Lead Time16 weeks
Order Code1131858
Also Known As1667770000
Your Part Number
281 In Stock
Need more?
281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.870 (CNY16.8031) |
| 10+ | CNY13.000 (CNY14.690) |
| 100+ | CNY12.450 (CNY14.0685) |
| 500+ | CNY12.210 (CNY13.7973) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.710 (CNY13.2323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.87 (CNY16.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoLM3.5/03/90 3.2Copy
Manufacturer Standard Lead Time16 weeks
Order Code1131858
Also Known As1667770000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LM3.5/03/90 3.2 is a 3-pole 3.5mm PCB Terminal Block with clamping yoke connection. Solder connection mount onto the PCB, M2 clamping screw and 5mm stripping length. Orange colour, 90° conductor outlet direction and tinned Cu-Leg contacts. The LM 3.50/03/90 3.2SN OR BX 1667770000 PCB terminal accepts 28AWG minimum to 14AWG maximum wire size.
- PA insulator
- UL94V-2 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
