Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHTE/001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4127058
Product RangeRockStar Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.380 (CNY81.7894) |
| 10+ | CNY58.480 (CNY66.0824) |
| 25+ | CNY55.890 (CNY63.1557) |
| 50+ | CNY51.320 (CNY57.9916) |
| 100+ | CNY49.680 (CNY56.1384) |
| 250+ | CNY44.640 (CNY50.4432) |
| 500+ | CNY41.780 (CNY47.2114) |
| 1000+ | CNY39.390 (CNY44.5107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.38 (CNY81.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHTE/001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4127058
Product RangeRockStar Series
Technical Datasheet
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size4A
Product RangeRockStar Series
Technical Specifications
Connector Body Material
Aluminum Body
Rectangular Shell Size
4A
Locking Type
1 Lever
Product Range
RockStar Series
Technical Docs (2)
Alternatives for HTE/001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
