Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MMSM12D-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2899390
Product RangeRockStar ModuPlug Series
Also Known As2451110100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.270 (CNY878.3151) |
| 5+ | CNY758.190 (CNY856.7547) |
| 10+ | CNY733.460 (CNY828.8098) |
| 25+ | CNY708.840 (CNY800.9892) |
| 50+ | CNY691.030 (CNY780.8639) |
| 100+ | CNY630.210 (CNY712.1373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.27 (CNY878.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MMSM12D-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2899390
Product RangeRockStar ModuPlug Series
Also Known As2451110100
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (16-Jan-2020)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
