Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP100 M 25Copy
Manufacturer Standard Lead Time11 weeks
Order Code2899243
Product RangeRockStar ModuPlug
Also Known As1435770000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.980 (CNY110.7174) |
| 10+ | CNY92.760 (CNY104.8188) |
| 25+ | CNY90.980 (CNY102.8074) |
| 100+ | CNY87.830 (CNY99.2479) |
| 250+ | CNY87.190 (CNY98.5247) |
| 500+ | CNY74.300 (CNY83.959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.98 (CNY110.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP100 M 25Copy
Manufacturer Standard Lead Time11 weeks
Order Code2899243
Product RangeRockStar ModuPlug
Also Known As1435770000
Technical Datasheet
Product RangeRockStar ModuPlug
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
