Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP100 F 16Copy
Manufacturer Standard Lead Time11 weeks
Order Code2899246
Product RangeRockStar ModuPlug
Also Known As1435810000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.060 (CNY140.1878) |
| 10+ | CNY118.900 (CNY134.357) |
| 25+ | CNY113.200 (CNY127.916) |
| 100+ | CNY109.320 (CNY123.5316) |
| 250+ | CNY105.690 (CNY119.4297) |
| 500+ | CNY98.120 (CNY110.8756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.06 (CNY140.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHP100 F 16Copy
Manufacturer Standard Lead Time11 weeks
Order Code2899246
Product RangeRockStar ModuPlug
Also Known As1435810000
Technical Datasheet
Product RangeRockStar ModuPlug
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147
