Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 16 FPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2899352
Product RangeRockStar HE
Also Known As1873560000
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.040 (CNY145.8152) |
| 10+ | CNY126.460 (CNY142.8998) |
| 25+ | CNY123.880 (CNY139.9844) |
| 100+ | CNY121.300 (CNY137.069) |
| 250+ | CNY118.720 (CNY134.1536) |
| 500+ | CNY116.140 (CNY131.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.04 (CNY145.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 16 FPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2899352
Product RangeRockStar HE
Also Known As1873560000
Technical Datasheet
Product RangeRockStar HE
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size6
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HE
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6
Heavy Duty Contact Type
Push Lock Socket
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
