Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC-C-HE-SM2.5AUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2899257
Product RangeRockStar ModuPlug
Also Known As1651450000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.470 (CNY12.9611) |
| 10+ | CNY10.400 (CNY11.752) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.370 (CNY9.4581) |
| 2500+ | CNY6.960 (CNY7.8648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.47 (CNY12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC-C-HE-SM2.5AUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2899257
Product RangeRockStar ModuPlug
Also Known As1651450000
Technical Datasheet
Product RangeRockStar ModuPlug
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
Wire Size AWG Max
14AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for HDC-C-HE-SM2.5AU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
