Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC 25A TSLU 1M25GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2899332
Product RangeRockStar
Also Known As1788690000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.510 (CNY133.9163) |
| 10+ | CNY114.970 (CNY129.9161) |
| 25+ | CNY111.960 (CNY126.5148) |
| 100+ | CNY109.580 (CNY123.8254) |
| 250+ | CNY107.300 (CNY121.249) |
| 500+ | CNY105.160 (CNY118.8308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.51 (CNY133.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC 25A TSLU 1M25GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2899332
Product RangeRockStar
Also Known As1788690000
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking TypeEnd Clamp
Rectangular Shell Size5
For Use WithWeidmuller RockStar Series Size 5 HDC Inserts
Product RangeRockStar
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
End Clamp
For Use With
Weidmuller RockStar Series Size 5 HDC Inserts
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminium Body
Rectangular Shell Size
5
Product Range
RockStar
Technical Docs (2)
Alternatives for HDC 25A TSLU 1M25G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
