Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1131714
Also Known As1526560000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.650 (CNY35.7645) |
| 10+ | CNY27.940 (CNY31.5722) |
| 100+ | CNY25.840 (CNY29.1992) |
| 250+ | CNY24.500 (CNY27.685) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY21.900 (CNY24.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.65 (CNY35.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1131714
Also Known As1526560000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
Product Overview
The BLZ 5.08/3 is a 3-position PCB pluggable Terminal Block with PBT insulator, orange colour and RAL 2000 colour chart, tinned Cu-leg contact and 4 to 8µm Sn hot-dip tinned layer structure of plug contact. Clamping yoke connection, safe from finger touch, 5.08mm pitch spacing, screw wire connection method, M2.5 clamping screw, 4mm² conductor cross-section and 30 to 12AWG wire connection size.
- UL94V-0 Flammability rating
- 4kV Rated surge voltage
- 5mΩ Volume resistance
- 0.4 to 0.5Nm Torque
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
3Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
