Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/8Copy
Order Code1131817
Also Known As1716380000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.550 (CNY80.8515) |
| 10+ | CNY63.610 (CNY71.8793) |
| 100+ | CNY58.790 (CNY66.4327) |
| 250+ | CNY55.790 (CNY63.0427) |
| 500+ | CNY54.020 (CNY61.0426) |
| 1000+ | CNY50.800 (CNY57.404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.55 (CNY80.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/8Copy
Order Code1131817
Also Known As1716380000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BL 5.08/8 is a 8-pole 5.08mm Pluggable Terminal Block with pressure clamp connection. Female plug with leaf spring wire connection with straight (180°) outlet direction. The female plug provides space for labelling and can be coded. Orange colour, M2.5 clamping screw, 6mm stripping length and tinned CuSn contacts. The BL 5.08/08/180 SN OR BX 1716380000 PCB plug-in connector accepts 26AWG minimum to 14AWG maximum wire size.
- PA insulator
- UL94V-2 Flammability rating
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
