Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/4Copy
Manufacturer Standard Lead Time17 weeks
Order Code1131814
Also Known As1716340000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.240 (CNY30.7812) |
| 10+ | CNY24.040 (CNY27.1652) |
| 100+ | CNY22.240 (CNY25.1312) |
| 250+ | CNY21.080 (CNY23.8204) |
| 500+ | CNY20.410 (CNY23.0633) |
| 1000+ | CNY18.840 (CNY21.2892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.24 (CNY30.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/4Copy
Manufacturer Standard Lead Time17 weeks
Order Code1131814
Also Known As1716340000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The BL 5.08/4 from Weidmuller is a 4 position, BL 5.08mm pluggable terminal block with pressure clamp connection. This terminal block is suitable for wire size ranging from 26AWG to 14AWG.
- Female connector with net weight of 5.39g
- IP00 touch safe protection
- UL94 V-2 flammability rating
- Polyamide (PA) insulating material
- CuSn contact material
- Tinned contact surface
- CSA, IEC approved and UL recognised
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
No. of Positions
4Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
