Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1131811
Also Known As1716320000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.790 (CNY20.1027) |
| 10+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY14.530 (CNY16.4189) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY13.330 (CNY15.0629) |
| 1000+ | CNY12.310 (CNY13.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.79 (CNY20.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1131811
Also Known As1716320000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BL 5.08/2 from Weidmuller is a 2 position, BL 5.08mm pluggable terminal block with pressure clamp connection. This terminal block is suitable for wire size ranging from 26AWG to 14AWG.
- Female connector with net weight of 2.72g
- IP00 touch safe protection
- UL94 V-2 flammability rating
- Polyamide (PA) insulating material
- CuSn contact material
- Tinned contact surface
- Continuous operating temperature range from -25°C to 100°C
- CSA, IEC approved and UL recognised
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
-
Technical Docs (3)
Alternatives for BL 5.08/2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
