Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoAP 139716Copy
Manufacturer Standard Lead Time11 weeks
Order Code650481
Also Known As1397160000
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.350 (CNY26.3855) |
| 10+ | CNY20.430 (CNY23.0859) |
| 100+ | CNY20.030 (CNY22.6339) |
| 500+ | CNY19.620 (CNY22.1706) |
| 1000+ | CNY19.210 (CNY21.7073) |
| 2500+ | CNY18.800 (CNY21.244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.35 (CNY26.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAP 139716Copy
Manufacturer Standard Lead Time11 weeks
Order Code650481
Also Known As1397160000
Technical Datasheet
For Use WithFeed Through Terminal Blocks
Accessory TypeEnd Cover
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AP 139716 is an End Plate made of PA 66. Direct mounting and beige colour. The AP DK4Q 1397160000 separation plate is suitable for SAK series modular terminals. The last terminal in a terminal strip must be closed off with an AP end plate. End plates must also be used within a terminal strip when it makes use of terminals of different sizes.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
Feed Through Terminal Blocks
Product Range
-
Accessory Type
End Cover
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
