Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q4 JUMPER BARCopy
Manufacturer Standard Lead Time13 weeks
Order Code1131897
Product RangeWeidmuller AKZ
Also Known As0368400000
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.070 (CNY40.7591) |
| 10+ | CNY31.560 (CNY35.6628) |
| 100+ | CNY30.930 (CNY34.9509) |
| 250+ | CNY30.300 (CNY34.239) |
| 500+ | CNY29.670 (CNY33.5271) |
| 1000+ | CNY29.040 (CNY32.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.07 (CNY40.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q4 JUMPER BARCopy
Manufacturer Standard Lead Time13 weeks
Order Code1131897
Product RangeWeidmuller AKZ
Also Known As0368400000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions4Ways
Pitch Spacing-
Product RangeWeidmuller AKZ
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AKZ 1.5/2.5 Q4 JUMPER BAR is a 4-way Jumper for use with the SAK series modular terminals.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
Weidmuller AKZ
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
