Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q3 JUMPER BARCopy
Manufacturer Standard Lead Time13 weeks
Order Code1131896
Also Known As0368200000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.920 (CNY28.1596) |
| 10+ | CNY21.800 (CNY24.634) |
| 100+ | CNY21.370 (CNY24.1481) |
| 250+ | CNY20.930 (CNY23.6509) |
| 500+ | CNY20.500 (CNY23.165) |
| 1000+ | CNY20.060 (CNY22.6678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.92 (CNY28.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q3 JUMPER BARCopy
Manufacturer Standard Lead Time13 weeks
Order Code1131896
Also Known As0368200000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions3Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AKZ 1.5/2.5 Q3 JUMPER BAR is a 3-way Jumper for use with the SAK series modular terminals.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
-
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
