Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9994970000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2893173
Product RangeOMNIMATE Signal LM
Also Known AsLM 5.08/04/180 3.5SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.870 (CNY12.2831) |
| 10+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY8.830 (CNY9.9779) |
| 500+ | CNY8.270 (CNY9.3451) |
| 1000+ | CNY7.980 (CNY9.0174) |
| 2500+ | CNY7.670 (CNY8.6671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.87 (CNY12.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9994970000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2893173
Product RangeOMNIMATE Signal LM
Also Known AsLM 5.08/04/180 3.5SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal LM
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
OMNIMATE Signal LM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261
