Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9994610000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2501205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY25.820 (CNY29.1766) |
| 100+ | CNY25.350 (CNY28.6455) |
| 250+ | CNY23.660 (CNY26.7358) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY20.100 (CNY22.713) |
Price for:Each
Minimum: 50
Multiple: 50
CNY1,291.00 (CNY1,458.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9994610000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2501205
Technical Datasheet
Pitch Spacing5.08mm
Wire Connection MethodScrew
Rated Voltage630V
Block OrientationThrough Hole 135°
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
630V
Wire Connection Method
Screw
Block Orientation
Through Hole 135°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
