Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9994380000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2785765
Product RangeOmnimate Signal LM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY17.680 (CNY19.9784) |
| 100+ | CNY15.990 (CNY18.0687) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.730 (CNY16.6449) |
| 1000+ | CNY14.720 (CNY16.6336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9994380000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2785765
Product RangeOmnimate Signal LM Series
Technical Datasheet
Pitch Spacing5.08mm
Wire Connection MethodScrew
Rated Current17.5A
Product RangeOmnimate Signal LM Series
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
17.5A
Wire Connection Method
Screw
Product Range
Omnimate Signal LM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
