Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9037440000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1121752
Also Known AsH1,0/15D ZH R
Your Part Number
556 In Stock
Need more?
556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.980 (CNY117.4974) |
| 10+ | CNY95.410 (CNY107.8133) |
| 25+ | CNY88.440 (CNY99.9372) |
| 100+ | CNY81.380 (CNY91.9594) |
| 250+ | CNY78.020 (CNY88.1626) |
| 500+ | CNY75.970 (CNY85.8461) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY103.98 (CNY117.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9037440000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1121752
Also Known AsH1,0/15D ZH R
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Overall Length15mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Alternatives for 9037440000
2 Products Found
Product Overview
The 9037440000 from Weidmuller is an insulated twin wire-end ferrule.
- Wire connection cross section is 17AWG / 1mm²
- Contact surface diameter is 2mm
- Length is 15mm
- UL and CSA approvals
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
