Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9021960000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3021485
Also Known AsH1,5/14T SW BD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.520 (CNY328.2876) |
| 5+ | CNY275.310 (CNY311.1003) |
| 10+ | CNY263.300 (CNY297.529) |
| 25+ | CNY245.500 (CNY277.415) |
| 50+ | CNY232.010 (CNY262.1713) |
| 100+ | CNY220.360 (CNY249.0068) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY290.52 (CNY328.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9021960000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3021485
Also Known AsH1,5/14T SW BD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourBlack
Product Range-
Overall Length15mm
Insulator Material-
Terminal Material-
Terminal Plating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
15mm
Terminal Material
-
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
16AWG
Pin Length
8mm
Product Range
-
Insulator Material
-
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
