Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9021950000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3021482
Also Known AsH1,0/14T R BD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.520 (CNY328.2876) |
| 5+ | CNY275.310 (CNY311.1003) |
| 10+ | CNY263.300 (CNY297.529) |
| 25+ | CNY245.500 (CNY277.415) |
| 50+ | CNY232.010 (CNY262.1713) |
| 100+ | CNY220.360 (CNY249.0068) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY290.52 (CNY328.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9021950000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3021482
Also Known AsH1,0/14T R BD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Overall Length15mm
Insulator Material-
Terminal Material-
Terminal Plating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
15mm
Terminal Material
-
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
17AWG
Pin Length
8mm
Product Range
-
Insulator Material
-
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
