Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8871030000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785774
Product RangeRIDER Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.810 (CNY231.4353) |
| 5+ | CNY188.570 (CNY213.0841) |
| 10+ | CNY172.260 (CNY194.6538) |
| 25+ | CNY167.870 (CNY189.6931) |
| 50+ | CNY163.490 (CNY184.7437) |
| 100+ | CNY151.290 (CNY170.9577) |
| 250+ | CNY143.340 (CNY161.9742) |
| 5000+ | CNY138.280 (CNY156.2564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.81 (CNY231.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8871030000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785774
Product RangeRIDER Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRIDER Series
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Coil Voltage
24VDC
Product Range
RIDER Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062402
