Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8564110000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2100698
Also Known AsFBCon PA CG 4way
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,582.860 (CNY1,788.6318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,582.86 (CNY1,788.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8564110000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2100698
Also Known AsFBCon PA CG 4way
Technical Datasheet
Accessory TypeDistributor Module
For Use WithSensors & Actuators
SVHCLead (23-Jan-2024)
Product Overview
The 8564110000 is a 4-way FBCon Fieldbus Standard Distributor available in the industry and EEx (ia) version. It is used for coupling from 1 to 8 field devices or sensors. It is connected via spur lines. The connection to the spur line can be made with an M12 plug or directly via an EMC cable gland. Communication and device power feed are transferred by a common 2-wire line.
- Tension-clamp connection system
- Overvoltage protection for the main line
- Current limiter for each branch line
- EMC cable gland
- M12 plug-in connectors
- External earthing contact
- Interruption-free bus operation
- Industrial version
- ATEX explosion-proof version
- Pressure-equalising element
- PROFIBUS-PA compatible
- IP65, IP66 and IP67 Protection
Applications
Communications & Networking
Technical Specifications
Accessory Type
Distributor Module
SVHC
Lead (23-Jan-2024)
For Use With
Sensors & Actuators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691
