Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8530631001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4149051
Product RangePLUG Series
Also Known AsPRS 24Vdc LD 2CO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.500 (CNY197.185) |
| 5+ | CNY167.840 (CNY189.6592) |
| 10+ | CNY161.810 (CNY182.8453) |
| 20+ | CNY155.290 (CNY175.4777) |
| 50+ | CNY149.340 (CNY168.7542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.50 (CNY197.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8530631001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4149051
Product RangePLUG Series
Also Known AsPRS 24Vdc LD 2CO
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangePLUG Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8530631001 is a general-purpose Power Relay with DPDT silver nickel contacts, DIN-rail mount and screw terminals/connection. This PLUG-series modular system enables conventional relays and LED indicators simply to be plugged in. Retaining and disassembly clips provide a secure mount. Plug-in ZQV 2.5 cross-connectors enable relay multiplexers to be set up quickly thanks to simple side-by-side mounting.
- 400mW Power rating
- 2.4VDC Typical drop-out voltage
- Green LED status indicator
- Integrated free-wheel diode protective circuit
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
PLUG Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068606
