Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8000078352Copy
Manufacturer Standard Lead Time5 weeks
Order Code4138149
Product RangeOMNIMATE 4.0 MPS Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.180 (CNY107.5534) |
| 10+ | CNY75.100 (CNY84.863) |
| 25+ | CNY71.320 (CNY80.5916) |
| 50+ | CNY64.720 (CNY73.1336) |
| 100+ | CNY62.290 (CNY70.3877) |
| 250+ | CNY60.000 (CNY67.800) |
| 500+ | CNY57.700 (CNY65.201) |
| 1000+ | CNY55.400 (CNY62.602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.18 (CNY107.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000078352Copy
Manufacturer Standard Lead Time5 weeks
Order Code4138149
Product RangeOMNIMATE 4.0 MPS Series
Technical Datasheet
Pitch Spacing7.5mm
Wire Size (AWG)20AWG to 12AWG
Rated Current30.6A
Product RangeOMNIMATE 4.0 MPS Series
Technical Specifications
Pitch Spacing
7.5mm
Rated Current
30.6A
Wire Size (AWG)
20AWG to 12AWG
Product Range
OMNIMATE 4.0 MPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022969
