Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8000078318.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4134036
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.380 (CNY38.8494) |
| 10+ | CNY26.810 (CNY30.2953) |
| 25+ | CNY25.310 (CNY28.6003) |
| 50+ | CNY22.650 (CNY25.5945) |
| 100+ | CNY22.240 (CNY25.1312) |
| 250+ | CNY20.740 (CNY23.4362) |
| 500+ | CNY18.970 (CNY21.4361) |
| 1000+ | CNY16.920 (CNY19.1196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.38 (CNY38.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000078318.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4134036
Technical Datasheet
GenderHeader
Pitch Spacing7.5mm
No. of Positions6Ways
Rated Voltage630V
Technical Specifications
Gender
Header
No. of Positions
6Ways
Pitch Spacing
7.5mm
Rated Voltage
630V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009689
