Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.200 (CNY40.906) |
| 10+ | CNY27.670 (CNY31.2671) |
| 25+ | CNY26.020 (CNY29.4026) |
| 50+ | CNY23.060 (CNY26.0578) |
| 100+ | CNY22.580 (CNY25.5154) |
| 250+ | CNY20.920 (CNY23.6396) |
| 500+ | CNY18.860 (CNY21.3118) |
| 1000+ | CNY16.660 (CNY18.8258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.20 (CNY40.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000072512Copy
Order Code4145890
Technical Datasheet
GenderHeader
Pitch Spacing5mm
Rated Current26.8A
Rated Voltage400V
Block OrientationThrough Hole 270°
Technical Specifications
Gender
Header
Rated Current
26.8A
Block Orientation
Through Hole 270°
Pitch Spacing
5mm
Rated Voltage
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011092
