Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8000072454.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4139025
Product RangeOMNIMATE 4.0 MHS Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.460 (CNY40.0698) |
| 10+ | CNY27.100 (CNY30.623) |
| 25+ | CNY25.480 (CNY28.7924) |
| 50+ | CNY22.590 (CNY25.5267) |
| 100+ | CNY22.110 (CNY24.9843) |
| 250+ | CNY20.500 (CNY23.165) |
| 500+ | CNY19.550 (CNY22.0915) |
| 1000+ | CNY18.590 (CNY21.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.46 (CNY40.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000072454.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4139025
Product RangeOMNIMATE 4.0 MHS Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions9Ways
Rated Current25.3A
Rated Voltage400V
Product RangeOMNIMATE 4.0 MHS Series
Technical Specifications
Pitch Spacing
5mm
Rated Current
25.3A
Product Range
OMNIMATE 4.0 MHS Series
No. of Positions
9Ways
Rated Voltage
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010845
