Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No4061590000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3218485
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.850 (CNY127.5205) |
| 5+ | CNY107.050 (CNY120.9665) |
| 10+ | CNY100.310 (CNY113.3503) |
| 25+ | CNY93.840 (CNY106.0392) |
| 50+ | CNY86.770 (CNY98.0501) |
| 100+ | CNY82.050 (CNY92.7165) |
| 250+ | CNY75.850 (CNY85.7105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.85 (CNY127.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No4061590000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3218485
Product RangeTERM Series
Technical Datasheet
Contact Current6A
Product RangeTERM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Technical Specifications
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Material
Silver Nickel
Product Range
TERM Series
Coil Type
-
Contact Voltage VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625
