Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2908100000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655895
Product RangeBasicLine Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,295.960 (CNY3,724.4348) |
| 5+ | CNY3,153.390 (CNY3,563.3307) |
| 10+ | CNY3,064.350 (CNY3,462.7155) |
| 25+ | CNY2,975.230 (CNY3,362.0099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,295.96 (CNY3,724.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2908100000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655895
Product RangeBasicLine Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1000Mbps
Input Voltage TypeVAC / VDC
Product RangeBasicLine Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VAC / VDC
SVHC
No SVHC (16-Jan-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1000Mbps
Product Range
BasicLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406698
