Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2905330000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4583134
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.670 (CNY144.2671) |
| 10+ | CNY122.480 (CNY138.4024) |
| 25+ | CNY111.500 (CNY125.995) |
| 50+ | CNY108.940 (CNY123.1022) |
| 100+ | CNY101.120 (CNY114.2656) |
| 250+ | CNY91.750 (CNY103.6775) |
| 500+ | CNY90.740 (CNY102.5362) |
| 1000+ | CNY89.720 (CNY101.3836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.67 (CNY144.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2905330000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4583134
Technical Datasheet
Product Range-
Voltage Rating1.5kV
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Plug
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024984
