Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2847500000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4228077
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.740 (CNY29.0862) |
| 10+ | CNY19.480 (CNY22.0124) |
| 25+ | CNY18.030 (CNY20.3739) |
| 50+ | CNY16.250 (CNY18.3625) |
| 100+ | CNY15.830 (CNY17.8879) |
| 250+ | CNY13.910 (CNY15.7183) |
| 500+ | CNY12.670 (CNY14.3171) |
| 1000+ | CNY11.500 (CNY12.995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.74 (CNY29.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2847500000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4228077
Technical Datasheet
Wire Size AWG Min28AWG
Rated Current24A
Rated Voltage800V
No. of Levels1
Technical Specifications
Wire Size AWG Min
28AWG
Rated Voltage
800V
Rated Current
24A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
