Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2838430000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4072891
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.040 (CNY881.4452) |
| 10+ | CNY740.000 (CNY836.200) |
| 25+ | CNY720.020 (CNY813.6226) |
| 50+ | CNY691.980 (CNY781.9374) |
| 100+ | CNY659.990 (CNY745.7887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.04 (CNY881.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2838430000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4072891
Technical Datasheet
No. of Outputs1 Output
Output Power Max90W
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 1
3.8A
Output Voltage - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
Output Power Max
90W
Output Voltage - Output 2
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432734
