Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2786530000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4728696
Product RangeOMNIMATE Signal LMF Series
Your Part Number
827 In Stock
Need more?
827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.940 (CNY19.1422) |
| 10+ | CNY15.020 (CNY16.9726) |
| 100+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.720 (CNY10.9836) |
| 1000+ | CNY8.900 (CNY10.057) |
| 2500+ | CNY8.660 (CNY9.7858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.94 (CNY19.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2786530000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4728696
Product RangeOMNIMATE Signal LMF Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal LMF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
OMNIMATE Signal LMF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
