Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2748410000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3973543
Product RangeModuPlug Series
Also Known AsHDC MHE 5L FP
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.790 (CNY99.2027) |
| 10+ | CNY85.080 (CNY96.1404) |
| 25+ | CNY83.170 (CNY93.9821) |
| 100+ | CNY81.560 (CNY92.1628) |
| 250+ | CNY79.880 (CNY90.2644) |
| 500+ | CNY78.290 (CNY88.4677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.79 (CNY99.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2748410000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3973543
Product RangeModuPlug Series
Also Known AsHDC MHE 5L FP
Technical Datasheet
Product RangeModuPlug Series
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
ModuPlug Series
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
