Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2741660000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3653141
Product RangeOmnimate 4.0 MPS
Also Known AsMPS 5/12 S TN B B
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.920 (CNY115.1696) |
| 10+ | CNY89.180 (CNY100.7734) |
| 25+ | CNY73.900 (CNY83.507) |
| 100+ | CNY66.250 (CNY74.8625) |
| 250+ | CNY64.930 (CNY73.3709) |
| 500+ | CNY63.600 (CNY71.868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.92 (CNY115.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2741660000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3653141
Product RangeOmnimate 4.0 MPS
Also Known AsMPS 5/12 S TN B B
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Ways
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodSnap In
Rated Current26.8A
Rated Voltage400V
Product RangeOmnimate 4.0 MPS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Snap In
Rated Voltage
400V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
12Ways
Conductor Area CSA
2.5mm²
Rated Current
26.8A
Product Range
Omnimate 4.0 MPS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
