Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2735920000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3955113
Also Known AsIE-PCB-SPM-P-180-THR
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.600 (CNY115.938) |
| 10+ | CNY89.780 (CNY101.4514) |
| 25+ | CNY74.390 (CNY84.0607) |
| 100+ | CNY66.690 (CNY75.3597) |
| 250+ | CNY65.360 (CNY73.8568) |
| 500+ | CNY64.030 (CNY72.3539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY102.60 (CNY115.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2735920000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3955113
Also Known AsIE-PCB-SPM-P-180-THR
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypePCB Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
PCB Mount Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
-
Product Range
-
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
