Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2726050020Copy
Manufacturer Standard Lead Time17 weeks
Order Code3955119
Also Known AsIE-S1DS2VE0020TM1TM1-E
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.900 (CNY424.767) |
| 5+ | CNY368.390 (CNY416.2807) |
| 10+ | CNY360.870 (CNY407.7831) |
| 25+ | CNY353.350 (CNY399.2855) |
| 50+ | CNY345.830 (CNY390.7879) |
| 100+ | CNY338.310 (CNY382.2903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.90 (CNY424.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2726050020Copy
Manufacturer Standard Lead Time17 weeks
Order Code3955119
Also Known AsIE-S1DS2VE0020TM1TM1-E
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Jack to SPE Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LAN Category
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
SPE Jack to SPE Jack
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0955
