Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2725850010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3955117
Also Known AsIE-S1DS2VE0010T01T01-E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.330 (CNY147.2729) |
| 10+ | CNY127.730 (CNY144.3349) |
| 25+ | CNY125.120 (CNY141.3856) |
| 100+ | CNY122.520 (CNY138.4476) |
| 250+ | CNY119.910 (CNY135.4983) |
| 500+ | CNY117.300 (CNY132.549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.33 (CNY147.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2725850010Copy
Manufacturer Standard Lead Time22 weeks
Order Code3955117
Also Known AsIE-S1DS2VE0010T01T01-E
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Jack to SPE Jack
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1m
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Connector to Connector
SPE Jack to SPE Jack
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
