Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2716780000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3973515
Product RangeRockStar Series
Also Known AsHDC 24B TSS 1M40 WMP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.900 (CNY217.977) |
| 5+ | CNY189.050 (CNY213.6265) |
| 10+ | CNY185.190 (CNY209.2647) |
| 25+ | CNY181.330 (CNY204.9029) |
| 50+ | CNY177.470 (CNY200.5411) |
| 100+ | CNY173.620 (CNY196.1906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.90 (CNY217.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2716780000Copy
Manufacturer Standard Lead Time9 weeks
Order Code3973515
Product RangeRockStar Series
Also Known AsHDC 24B TSS 1M40 WMP
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide) Body
Locking TypeScrew
Rectangular Shell Size8
Product RangeRockStar Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Screw
For Use With
Weidmuller RockStar Series Size 8 HDC Insert & Modules
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
8
Product Range
RockStar Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
