Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2709800000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3973560
Product RangeRockStar Series
Also Known AsHDC MXCC10 4X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.080 (CNY124.3904) |
| 10+ | CNY96.320 (CNY108.8416) |
| 25+ | CNY79.800 (CNY90.174) |
| 100+ | CNY78.210 (CNY88.3773) |
| 250+ | CNY76.610 (CNY86.5693) |
| 500+ | CNY75.020 (CNY84.7726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.08 (CNY124.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2709800000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3973560
Product RangeRockStar Series
Also Known AsHDC MXCC10 4X
Technical Datasheet
Accessory TypeCross Connector Bridge
For Use WithWeidmuller ModuPlug MHE 4X Heavy Duty Modules
No. of Positions10Ways
Pitch Spacing-
Product RangeRockStar Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
Cross Connector Bridge
No. of Positions
10Ways
Product Range
RockStar Series
For Use With
Weidmuller ModuPlug MHE 4X Heavy Duty Modules
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
