Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2592030000Copy
Order Code3973558
Product RangeRockStar ModuPlug Series
Also Known AsHDC MRJ45 GC F
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.270 (CNY216.1351) |
| 10+ | CNY183.580 (CNY207.4454) |
| 25+ | CNY177.130 (CNY200.1569) |
| 100+ | CNY171.760 (CNY194.0888) |
| 250+ | CNY167.560 (CNY189.3428) |
| 500+ | CNY156.400 (CNY176.732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.27 (CNY216.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2592030000Copy
Order Code3973558
Product RangeRockStar ModuPlug Series
Also Known AsHDC MRJ45 GC F
Technical Datasheet
Product RangeRockStar ModuPlug Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact Type-
Current Rating1A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar ModuPlug Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
1A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
